TV06DT-19-35PA-LC
Amphenol Corporation
Description: MIL Series Connector,

Overview of TV06DT-19-35PA-LC by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
S3LP268 Coilcraft Inc NOT RoHS. LC filter, low pass, SMT
S3HP50 Coilcraft Inc LC filter, high pass, SMT, RoHS
S3LP60 Coilcraft Inc LC filter, low pass, SMT, RoHS

Price & Stock for TV06DT-19-35PA-LC by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # TV06DT-19-35PA-LC
PEI Genesis TV 66C 66#22D PIN PLUG Min Qty: 1 12
  • 1 $124.2300
  • 10 $107.6700
$107.6700 / $124.2300 Buy Now

CAD Models for TV06DT-19-35PA-LC by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TV06DT-19-35PA-LC by Amphenol Corporation

TV06DT-19-35PA-LC
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999 SERIES III
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Part Numbers
M39029/58-360
Contact Quantities
66
Contact Sizes
22D
Coupling Type
THREADED
Degrees of Rotation
135
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/MOSITURE RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
NICKEL PTFE
Shell Material
ALUMINUM ALLOY
Shell Size
19
Termination Type
CRIMP
Total Number of Contacts
66
Unique Insert Number
19-35
Want to compare parts?
  1. TV06DT-19-35PA-LC
    Amphenol Corporation
    MIL Series Connector,
    VS

Alternate Parts for TV06DT-19-35PA-LC

This table gives cross-reference parts and alternative options found for TV06DT-19-35PA-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV06DT-19-35PA-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DTS26W19-35PA-LC MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug TE Connectivity TV06DT-19-35PA-LC vs DTS26W19-35PA-LC
CTV06RW-19-35PA-LC MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation TV06DT-19-35PA-LC vs CTV06RW-19-35PA-LC
CTV06RW-19-35HA-LC MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation TV06DT-19-35PA-LC vs CTV06RW-19-35HA-LC
D38999/26LF35PA-LC MIL Series Connector, 66 Contact(s), Steel, Male, Solder Terminal, Plug, Amphenol Corporation TV06DT-19-35PA-LC vs D38999/26LF35PA-LC
D38999/26WF35PA-LC MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation TV06DT-19-35PA-LC vs D38999/26WF35PA-LC
D38999/26ZF35PA-L/C MIL Series Connector TE Connectivity TV06DT-19-35PA-LC vs D38999/26ZF35PA-L/C
D38999/26KF35HA-L/C MIL Series Connector, 66 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug TE Connectivity TV06DT-19-35PA-LC vs D38999/26KF35HA-L/C
D38999/26KF35HA-LC MIL Series Connector, 66 Contact(s), Steel, Male, Crimp Terminal, Plug, Amphenol Corporation TV06DT-19-35PA-LC vs D38999/26KF35HA-LC
D38999/26SF35HA-L/C MIL Series Connector, 66 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug TE Connectivity TV06DT-19-35PA-LC vs D38999/26SF35HA-L/C
D38999/26KF35PA-L/C MIL Series Connector TE Connectivity TV06DT-19-35PA-LC vs D38999/26KF35PA-L/C
Part Number Description Manufacturer Compare
D38999/26WF35HA-LC MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation TV06DT-19-35PA-LC vs D38999/26WF35HA-LC
D38999/26SF35PA-LC MIL Series Connector, 66 Contact(s), Steel, Male, Solder Terminal, Plug, Amphenol Corporation TV06DT-19-35PA-LC vs D38999/26SF35PA-LC
D38999/26ZF35HA-LC MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug TE Connectivity TV06DT-19-35PA-LC vs D38999/26ZF35HA-LC
D38999/26WF35HA-LC MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug TE Connectivity TV06DT-19-35PA-LC vs D38999/26WF35HA-LC
D38999/26SF35HA-LC MIL Series Connector, 66 Contact(s), Steel, Male, Crimp Terminal, Plug, Amphenol Corporation TV06DT-19-35PA-LC vs D38999/26SF35HA-LC
D38999/26MF35HA-LC MIL Series Connector, 66 Contact(s), Composite, Male, Crimp Terminal, Plug TE Connectivity TV06DT-19-35PA-LC vs D38999/26MF35HA-LC
D38999/26LF35PA-LC MIL Series Connector, 66 Contact(s), Steel, Male, Solder Terminal, Plug, Amphenol Corporation TV06DT-19-35PA-LC vs D38999/26LF35PA-LC
D38999/26MF35PA-LC MIL Series Connector, 66 Contact(s), Composite, Male, Solder Terminal, Plug TE Connectivity TV06DT-19-35PA-LC vs D38999/26MF35PA-LC
D38999/26KF35PA-LC MIL Series Connector, 66 Contact(s), Steel, Male, Solder Terminal, Plug, Amphenol Corporation TV06DT-19-35PA-LC vs D38999/26KF35PA-LC
D38999/26GF35PA-LC MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug TE Connectivity TV06DT-19-35PA-LC vs D38999/26GF35PA-LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TV06DT-19-35PA-LC by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TV06DT-19-35PA-LC by Amphenol Corporation

  • Please alert me when TV06DT-19-35PA-LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TV06DT-19-35PA-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TV06DT-19-35PA-LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TV06DT-19-35PA-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TV06DT-19-35PA-LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TV06DT-19-35PA-LC by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: