TV06B400J-G
Comchip Technology Corporation Ltd
Description: Trans Voltage Suppressor Diode, 40V V(RWM), Unidirectional,

Overview of TV06B400J-G by Comchip Technology Corporation Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for TV06B400J-G by Comchip Technology Corporation Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # TV06B400J-G-ND
DigiKey TVS DIODE 40VWM 64.5VC DO214AA Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.1576
  • 6,000 $0.1496
  • 9,000 $0.1389
  • 30,000 $0.1357
  • 75,000 $0.1323
$0.1323 / $0.1576 Buy Now
DISTI # 750-TV06B400J-G
Mouser Electronics ESD Protection Diodes / TVS Diodes TVS 600W 40V 5% RoHS: Compliant 0
  • 1 $0.4700
  • 10 $0.4000
  • 100 $0.2780
  • 500 $0.2170
  • 1,000 $0.1770
  • 3,000 $0.1490
  • 9,000 $0.1380
  • 24,000 $0.1350
  • 45,000 $0.1320
$0.1320 / $0.4700 Order Now
NAC Trans Voltage Suppressor Diode,40VV(RWM),Unidirectional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
  • 1 $0.3500
  • 1,500 $0.1770
  • 3,000 $0.1520
  • 15,000 $0.1450
$0.1450 / $0.3500 Buy Now

CAD Models for TV06B400J-G by Comchip Technology Corporation Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TV06B400J-G by Comchip Technology Corporation Ltd

TV06B400J-G
Comchip Technology Corporation Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COMCHIP TECHNOLOGY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
49.1 V
Breakdown Voltage-Min
44.4 V
Breakdown Voltage-Nom
46.75 V
Clamping Voltage-Max
64.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Rep Pk Reverse Voltage-Max
40 V
Surface Mount
YES
Technology
AVALANCHE
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. TV06B400J-G
    Comchip Technology Corporation Ltd
    Trans Voltage Suppressor Diode, 40V V(RWM), Unidirectional,
    VS

Related Parts for TV06B400J-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TV06B400J-G by Comchip Technology Corporation Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TV06B400J-G by Comchip Technology Corporation Ltd

Select Manufacturer
Which Manufacturer of TV06B400J-G would you like to use for your alert(s)?
  • Please alert me when TV06B400J-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TV06B400J-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TV06B400J-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TV06B400J-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TV06B400J-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TV06B400J-G by Comchip Technology Corporation Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: