Part Details for TV06B140JB-G by Comchip Technology Corporation Ltd
Overview of TV06B140JB-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TV06B140JB-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TV06B140JB-G-ND
|
DigiKey | TVS DIODE 14VWM 23.2VC DO214AA Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1431 / $0.1662 | Buy Now |
DISTI #
750-TV06B140JB-G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS BI-DIRECTIONAL 600W 14V 5% RoHS: Compliant | 0 |
|
$0.1430 / $0.4900 | Order Now |
DISTI #
24163006
|
Verical | TVS Diode Single Bi-Dir 14V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 21000 |
|
$0.5378 / $0.6325 | Buy Now |
|
NAC | Trans Voltage Suppressor Diode,14VV(RWM),Bidirectional RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 21010 |
|
$0.1520 / $0.3700 | Buy Now |
Part Details for TV06B140JB-G
TV06B140JB-G CAD Models
TV06B140JB-G Part Data Attributes
|
TV06B140JB-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
TV06B140JB-G
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, 14V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 17.2 V | |
Breakdown Voltage-Min | 15.6 V | |
Breakdown Voltage-Nom | 17.35 V | |
Clamping Voltage-Max | 25.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 14 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Time@Peak Reflow Temperature-Max (s) | 10 |