Part Details for TV-1-DVV030 by Simpson Electric
Overview of TV-1-DVV030 by Simpson Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TV-1-DVV030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F5748
|
Newark | Voltage Meter, Meter Function:Dc Voltage, Meter Range:0V To 30V, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:-, Accuracy:+/-2 %, Display Accuracy ±:2%, Meter Movement:Annular Self-Shielding, Meter Shape:Square Rohs Compliant: Na |Simpson TV-1-DVV030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$134.1900 | Buy Now |