Part Details for TUW10JR33 by Ohmite Mfg Co
Results Overview of TUW10JR33 by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TUW10JR33 Information
TUW10JR33 by Ohmite Mfg Co is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TUW10JR33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 366 |
|
$0.3600 / $1.1250 | Buy Now |
|
Quest Components | 292 |
|
$0.4500 / $1.5000 | Buy Now |
Part Details for TUW10JR33
TUW10JR33 CAD Models
TUW10JR33 Part Data Attributes
|
TUW10JR33
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TUW10JR33
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 10W, 0.33ohm, 750V, 5% +/-Tol, 400ppm/Cel,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
Construction | Flame Retardant | |
Lead Length | 35 mm | |
Number of Terminals | 2 | |
Package Height | 9 mm | |
Package Length | 49 mm | |
Package Style | Axial | |
Package Width | 10 mm | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TUW | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 750 V |