-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Four-port USB 3.2 x1 gen1 hub with HID to I<sup>2</sup>C 64-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TUSB8043AIRGCR by Texas Instruments is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TUSB8043AIRGCRCT-ND
|
DigiKey | IC INTERFACE MISC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2000 In Stock |
|
$4.9225 / $9.0200 | Buy Now |
DISTI #
595-TUSB8043AIRGCR
|
Mouser Electronics | USB Interface IC Four-port USB 3.2 x1 gen1 hub with HID t A 595-TUSB8043AIRGCT RoHS: Compliant | 0 |
|
$4.9200 | Order Now |
|
Ameya Holding Limited | 23379 |
|
RFQ | ||
|
Vyrian | Peripheral ICs | 2970 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TUSB8043AIRGCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB8043AIRGCR
Texas Instruments
Four-port USB 3.2 x1 gen1 hub with HID to I<sup>2</sup>C 64-VQFN -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-07-17 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY;24 MHZ NOMINAL CRYSTAL FREQUENCY AVAILABLE | |
Address Bus Width | ||
Bus Compatibility | I2C; SMBUS | |
Data Transfer Rate-Max | 625 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 0.99 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for TUSB8043AIRGCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB8043AIRGCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TUSB8043ARGCT | Texas Instruments | Check for Price | Four-port USB 3.2 x1 gen1 hub with HID to I2C 64-VQFN 0 to 70 | TUSB8043AIRGCR vs TUSB8043ARGCT |
TUSB8042ARGCR | Texas Instruments | $4.0890 | Four-port USB 3.2 x1 gen1 hub 64-VQFN 0 to 70 | TUSB8043AIRGCR vs TUSB8042ARGCR |
TUSB8042AIRGCR | Texas Instruments | $4.7025 | Four-port USB 3.2 x1 gen1 hub 64-VQFN -40 to 85 | TUSB8043AIRGCR vs TUSB8042AIRGCR |
TUSB8044ARGCT | Texas Instruments | Check for Price | Four-port USB 3.2 x1 Gen1 hub with USB billboard 64-VQFN 0 to 70 | TUSB8043AIRGCR vs TUSB8044ARGCT |
TUSB8040A1RKM | Texas Instruments | Check for Price | UNIVERSAL SERIAL BUS CONTROLLER, PQCC100, PLASTIC, WQFN-100 | TUSB8043AIRGCR vs TUSB8040A1RKM |
TUSB8040ARKMT | Texas Instruments | Check for Price | Four Port SuperSpeed USB 5Gbps USB3.0 Hub 100-WQFN-MR 0 to 70 | TUSB8043AIRGCR vs TUSB8040ARKMT |
TUSB8042RGCT | Texas Instruments | $4.7025 | 4-Port SuperSpeed 5.0 Gbps USB 3.1 Hub 64-VQFN 0 to 70 | TUSB8043AIRGCR vs TUSB8042RGCT |
TUSB8040ARKMR | Texas Instruments | Check for Price | Four Port SuperSpeed USB 5Gbps USB3.0 Hub 100-WQFN-MR 0 to 70 | TUSB8043AIRGCR vs TUSB8040ARKMR |
TUSB8043RGCR | Texas Instruments | Check for Price | 4-Port SuperSpeed 5.0 Gbps USB 3.1 Hub with HID to I2C 64-VQFN 0 to 70 | TUSB8043AIRGCR vs TUSB8043RGCR |
TUSB8042AIRGCT | Texas Instruments | Check for Price | Four-port USB 3.2 x1 gen1 hub 64-VQFN -40 to 85 | TUSB8043AIRGCR vs TUSB8042AIRGCT |