-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Port SuperSpeed 5.0 Gbps USB 3.1 Hub 64-VQFN 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TUSB8042RGCR-ND
|
DigiKey | IC USB HUB CNTRLR 64VQFN Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7386 | Buy Now |
DISTI #
595-TUSB8042RGCR
|
Mouser Electronics | USB Interface IC 4-Port SuperSpeed 5.0 Gbps USB 3.1 Hub 64-VQFN 0 to 70 RoHS: Compliant | 0 |
|
$4.8400 | Order Now |
|
Win Source Electronics | IC USB HUB CNTRLR 64VQFN / USB Hub Controller USB 3.0 USB, GPIO, I²C, SMBus Interface 64-VQFN (9x9) | 8509 |
|
$4.8730 / $7.3096 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TUSB8042RGCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB8042RGCR
Texas Instruments
4-Port SuperSpeed 5.0 Gbps USB 3.1 Hub 64-VQFN 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-08-16 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO CAN USE 3V-3.6V SUPPLY RANGE. | |
Address Bus Width | ||
Bus Compatibility | I2C; SMBUS | |
Clock Frequency-Max | 24 MHz | |
Data Transfer Rate-Max | 625 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 0.99 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for TUSB8042RGCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB8042RGCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TUSB8042ARGCT | Four-port USB 3.2 x1 gen1 hub 64-VQFN 0 to 70 | Texas Instruments | TUSB8042RGCR vs TUSB8042ARGCT |
CYUSB3333-BZXI | USB Bus Controller, CMOS, PBGA121, BGA-121 | Cypress Semiconductor | TUSB8042RGCR vs CYUSB3333-BZXI |
TUSB8040PFPR | SuperSpeed USB (USB 3.0) 4-port Hub Controller 80-HTQFP | Texas Instruments | TUSB8042RGCR vs TUSB8040PFPR |
TUSB8041IRGCR | 4-port 5-Gbps SuperSpeed USB 3.0 hub 64-VQFN -40 to 85 | Texas Instruments | TUSB8042RGCR vs TUSB8041IRGCR |
TUSB8044AIRGCT | Four-port USB 3.2 x1 Gen1 hub with USB billboard 64-VQFN -40 to 85 | Texas Instruments | TUSB8042RGCR vs TUSB8044AIRGCT |
TUSB8043RGCR | 4-Port SuperSpeed 5.0 Gbps USB 3.1 Hub with HID to I2C 64-VQFN 0 to 70 | Texas Instruments | TUSB8042RGCR vs TUSB8043RGCR |
TUSB8041IRGCT | 4-port 5-Gbps SuperSpeed USB 3.0 hub 64-VQFN -40 to 85 | Texas Instruments | TUSB8042RGCR vs TUSB8041IRGCT |
TUSB8041RGCT | 4-port 5-Gbps SuperSpeed USB 3.0 hub 64-VQFN 0 to 70 | Texas Instruments | TUSB8042RGCR vs TUSB8041RGCT |
TUSB8040BRKMR | SuperSpeed USB (USB 3.0) 4-port Hub Controller 100-WQFN-MR | Texas Instruments | TUSB8042RGCR vs TUSB8040BRKMR |
TUSB8042AIRGCT | Four-port USB 3.2 x1 gen1 hub 64-VQFN -40 to 85 | Texas Instruments | TUSB8042RGCR vs TUSB8042AIRGCT |