-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-port 5-Gbps SuperSpeed USB 3.0 hub 64-VQFN 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38363-1-ND
|
DigiKey | IC HUB CONTROLLER USB 64VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
424 In Stock |
|
$5.2467 / $8.9100 | Buy Now |
DISTI #
595-TUSB8041RGCT
|
Mouser Electronics | USB Interface IC 4-Port USB 3.0 Hub RoHS: Compliant | 630 |
|
$5.1400 / $7.4600 | Buy Now |
DISTI #
J56:1989_08086740
|
Arrow Electronics | Full Speed/High Speed/Super Speed Four Port USB 3.0 Hub USB 2.0/USB 3.0 1.1V/3.3V T/R 64-Pin VQFN EP RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks | Europe - 250 |
|
$4.8570 | Buy Now |
DISTI #
V72:2272_07427242
|
Arrow Electronics | Full Speed/High Speed/Super Speed Four Port USB 3.0 Hub USB 2.0/USB 3.0 1.1V/3.3V T/R 64-Pin VQFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2315 Container: Cut Strips | Americas - 240 |
|
$4.8570 / $5.0490 | Buy Now |
|
Win Source Electronics | IC 4-PORT USB 3.0 HUB 64VQFN | 81000 |
|
$1.6530 / $2.1340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TUSB8041RGCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB8041RGCT
Texas Instruments
4-port 5-Gbps SuperSpeed USB 3.0 hub 64-VQFN 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | ||
Bus Compatibility | I2C; SMBUS | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 0.99 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for TUSB8041RGCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB8041RGCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TUSB8041IRGCR | 4-port 5-Gbps SuperSpeed USB 3.0 hub 64-VQFN -40 to 85 | Texas Instruments | TUSB8041RGCT vs TUSB8041IRGCR |
TUSB8041IRGCT | 4-port 5-Gbps SuperSpeed USB 3.0 hub 64-VQFN -40 to 85 | Texas Instruments | TUSB8041RGCT vs TUSB8041IRGCT |
TUSB8041RGCR | 4-port 5-Gbps SuperSpeed USB 3.0 hub 64-VQFN 0 to 70 | Texas Instruments | TUSB8041RGCT vs TUSB8041RGCR |