Part Details for TUSB8040BRKMR by Texas Instruments
Overview of TUSB8040BRKMR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for TUSB8040BRKMR
TUSB8040BRKMR CAD Models
TUSB8040BRKMR Part Data Attributes
|
TUSB8040BRKMR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB8040BRKMR
Texas Instruments
SuperSpeed USB (USB 3.0) 4-port Hub Controller 100-WQFN-MR
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1.05-V SUPPLY MAY BE USED AS LONG AS MINIMUM SUPPLY CONDITIONS ARE MET | |
Address Bus Width | ||
Bus Compatibility | I2C; SMBUS | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N100 | |
Length | 9 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 0.99 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.6 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for TUSB8040BRKMR
This table gives cross-reference parts and alternative options found for TUSB8040BRKMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB8040BRKMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TUSB8040A1RKMR | Four Port SuperSpeed USB 5Gbps USB3.0 Hub 100-WQFN-MR 0 to 70 | Texas Instruments | TUSB8040BRKMR vs TUSB8040A1RKMR |
TUSB8040ARKMT | Four Port SuperSpeed USB 5Gbps USB3.0 Hub 100-WQFN-MR 0 to 70 | Texas Instruments | TUSB8040BRKMR vs TUSB8040ARKMT |
TUSB8040ARKMR | Four Port SuperSpeed USB 5Gbps USB3.0 Hub 100-WQFN-MR 0 to 70 | Texas Instruments | TUSB8040BRKMR vs TUSB8040ARKMR |
TUSB8040RKMR | IC UNIVERSAL SERIAL BUS CONTROLLER, PBCC100, PLASTIC, WQFN-100, Bus Controller | Texas Instruments | TUSB8040BRKMR vs TUSB8040RKMR |