Part Details for TUSB8040ARKMT by Texas Instruments
Overview of TUSB8040ARKMT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for TUSB8040ARKMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-30569-1-ND
|
DigiKey | IC HUB CONTROLLER USB 100WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
250 In Stock |
|
$6.8243 / $12.1800 | Buy Now |
DISTI #
595-TUSB8040ARKMT
|
Mouser Electronics | USB Interface IC 2nd Gen Four Port SuperSpeed USB RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
J56:1989_05981654
|
Arrow Electronics | Full Speed/High Speed/Super Speed Four Port USB 3.0 Hub USB 2.0/USB 3.0 1.1V/3.3V T/R 100-Pin WQFN EP RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2322 | Europe - 500 |
|
$6.4480 / $7.7160 | Buy Now |
DISTI #
V72:2272_07427235
|
Arrow Electronics | Full Speed/High Speed/Super Speed Four Port USB 3.0 Hub USB 2.0/USB 3.0 1.1V/3.3V T/R 100-Pin WQFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2322 Container: Cut Strips | Americas - 70 |
|
$6.2920 / $8.6460 | Buy Now |
|
Quest Components | UNIVERSAL SERIAL BUS CONTROLLER, WQFN-100 | 1 |
|
$9.5700 | Buy Now |
DISTI #
C1S746203520434
|
Chip1Stop | Full Speed/High Speed/Super Speed Four Port USB 3.0 Hub USB 3.0 1.1V/3.3V T/R 100-Pin WQFN RoHS: Compliant pbFree: Yes | 70 |
|
$6.3400 / $8.6460 | Buy Now |
Part Details for TUSB8040ARKMT
TUSB8040ARKMT CAD Models
TUSB8040ARKMT Part Data Attributes
|
TUSB8040ARKMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB8040ARKMT
Texas Instruments
Four Port SuperSpeed USB 5Gbps USB3.0 Hub 100-WQFN-MR 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | WQFN-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 1.05-V SUPPLY MAY BE USED AS LONG AS MINIMUM SUPPLY CONDITIONS ARE MET | |
Address Bus Width | ||
Bus Compatibility | I2C; SMBUS | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N100 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | SLGA100,15X15,24 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 0.99 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.6 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for TUSB8040ARKMT
This table gives cross-reference parts and alternative options found for TUSB8040ARKMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB8040ARKMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TUSB8040BRKMR | SuperSpeed USB (USB 3.0) 4-port Hub Controller 100-WQFN-MR | Texas Instruments | TUSB8040ARKMT vs TUSB8040BRKMR |
TUSB8040ARKMR | Four Port SuperSpeed USB 5Gbps USB3.0 Hub 100-WQFN-MR 0 to 70 | Texas Instruments | TUSB8040ARKMT vs TUSB8040ARKMR |
TUSB8040RKMR | IC UNIVERSAL SERIAL BUS CONTROLLER, PBCC100, PLASTIC, WQFN-100, Bus Controller | Texas Instruments | TUSB8040ARKMT vs TUSB8040RKMR |