Part Details for TUSB7320RKMR by Texas Instruments
Results Overview of TUSB7320RKMR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TUSB7320RKMR Information
TUSB7320RKMR by Texas Instruments is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TUSB7320RKMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29069-1-ND
|
DigiKey | IC HUB CONTROLLER USB 100WQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2647 In Stock |
|
$5.5575 / $10.0700 | Buy Now |
DISTI #
595-TUSB7320RKMR
|
Mouser Electronics | USB Interface IC SuperSpd USB 2-Port xHCI Host Cntrlr A 595-TUSB8020BPHPR RoHS: Compliant | 0 |
|
$5.8600 | Order Now |
|
Win Source Electronics | IC 2-PORT USB HUB 100WQFN | 7999 |
|
$4.6926 / $7.0388 | Buy Now |
Part Details for TUSB7320RKMR
TUSB7320RKMR CAD Models
TUSB7320RKMR Part Data Attributes
|
TUSB7320RKMR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB7320RKMR
Texas Instruments
SuperSpeed USB 3.0 2-Port xHCI Host Controller 100-WQFN-MR 0 to 70
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, WQFN-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | ||
Bus Compatibility | PCI; I2C | |
Clock Frequency-Max | 50 MHz | |
Data Transfer Rate-Max | 625 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N100 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC100(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 1.155 V | |
Supply Voltage-Min | 1.045 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.6 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for TUSB7320RKMR
This table gives cross-reference parts and alternative options found for TUSB7320RKMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB7320RKMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TUSB7320IRKMR | Texas Instruments | Check for Price | SuperSpeed USB 3.0 2-Port xHCI Host Controller 100-WQFN-MR -40 to 85 | TUSB7320RKMR vs TUSB7320IRKMR |
TUSB7340IRKMR | Texas Instruments | Check for Price | SuperSpeed USB 3.0 4-port xHCI host controller 100-WQFN-MR -40 to 85 | TUSB7320RKMR vs TUSB7340IRKMR |
TUSB7340RKMR | Texas Instruments | Check for Price | SuperSpeed USB 3.0 4-port xHCI host controller 100-WQFN-MR 0 to 70 | TUSB7320RKMR vs TUSB7340RKMR |
TUSB7340IRKMT | Texas Instruments | Check for Price | SuperSpeed USB 3.0 4-port xHCI host controller 100-WQFN-MR -40 to 85 | TUSB7320RKMR vs TUSB7340IRKMT |
TUSB7340RKM | Texas Instruments | Check for Price | UNIVERSAL SERIAL BUS CONTROLLER, PQCC100, GREEN, PLASTIC, WQFN-100 | TUSB7320RKMR vs TUSB7340RKM |