Part Details for TUSB5152PZ by Texas Instruments
Overview of TUSB5152PZ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TUSB5152PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | USB Bus Controller, PQFP100 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2509 |
|
$5.3600 / $6.3100 | Buy Now |
Part Details for TUSB5152PZ
TUSB5152PZ CAD Models
TUSB5152PZ Part Data Attributes
|
TUSB5152PZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB5152PZ
Texas Instruments
5-Port Hub with Integrated Bridge to IEEE 1284 Port and Two Serial Ports 100-LQFP 0 to 70
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 12 | |
Clock Frequency-Max | 6 MHz | |
Data Transfer Rate-Max | 1.5 MBps | |
Drive Interface Standard | IEEE 1284 | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |