Part Details for TUSB2551RGTR by Texas Instruments
Overview of TUSB2551RGTR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TUSB2551RGTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Transceiver, USB Series, 1-Func, 1-Bit, Complementary Output, PQCC16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 64257 |
|
$0.5526 / $0.6501 | Buy Now |
Part Details for TUSB2551RGTR
TUSB2551RGTR CAD Models
TUSB2551RGTR Part Data Attributes
|
TUSB2551RGTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB2551RGTR
Texas Instruments
Advanced Universal Serial Bus Transceiver 16-QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
parentfamilyid | 900032 | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.3 | |
Average Weight (mg) | 37.5 | |
CO2e (mg) | 461.25 | |
Category CO2 Kg | 12.3 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2019-01-15 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V2.03a | |
Additional Feature | ALSO REQUIRES 3.3 V SUPPLY | |
Family | USB | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TUSB2551RGTR
This table gives cross-reference parts and alternative options found for TUSB2551RGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB2551RGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB1T11AM | Universal Serial Bus Transceiver, SOIC-14, 1100-TUBE | onsemi | TUSB2551RGTR vs USB1T11AM |
TUSB1106PWR | Advanced Universal Serial Bus Transcievers 16-TSSOP -40 to 85 | Texas Instruments | TUSB2551RGTR vs TUSB1106PWR |
USB1T11AMTCX | USB SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, 4.40 MM, ROHS COMPLIANT, MO-153, TSSOP-14 | Rochester Electronics LLC | TUSB2551RGTR vs USB1T11AMTCX |
USB1T11AMX_NL | Bus Transceiver, USB Series, 1-Func, 1-Bit, True Output, PDSO14, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | TUSB2551RGTR vs USB1T11AMX_NL |
USB1T11AMTC | Universal Serial Bus Transceiver, TSSOP-14 WB, 2350-TUBE | onsemi | TUSB2551RGTR vs USB1T11AMTC |
USB1T11AMTC | Bus Transceiver, USB Series, 1-Func, 1-Bit, True Output, PDSO14, 4.40 MM, ROHS COMPLIANT, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | TUSB2551RGTR vs USB1T11AMTC |
USB1T11AM | Universal Serial Bus Transceiver, 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY, 1100/RAIL | Fairchild Semiconductor Corporation | TUSB2551RGTR vs USB1T11AM |
USB1T11AMX | Bus Transceiver, USB Series, 1-Func, 1-Bit, True Output, PDSO14, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | TUSB2551RGTR vs USB1T11AMX |
USB1T11AMTCX | Bus Transceiver, USB Series, 1-Func, 1-Bit, True Output, PDSO14, 4.40 MM, ROHS COMPLIANT, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | TUSB2551RGTR vs USB1T11AMTCX |
USB1T11AMX | USB SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-14 | Rochester Electronics LLC | TUSB2551RGTR vs USB1T11AMX |