-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7-Port Full-Speed 12Mbps USB 2.0 Hub 48-LQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6279
|
Newark | Usb 2.0 Hub, 7 Port, Lqfp-48, Usb Ic Type:Usb Hub Controller, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Lqfp, No. Of Pins:48Pins, Data Rate:-, No. Of Ports:7 Port, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TUSB2077APTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.1900 / $6.6100 | Buy Now |
DISTI #
296-37871-1-ND
|
DigiKey | IC HUB CONTROLLER USB 48LQFP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2252 In Stock |
|
$2.7672 / $5.5100 | Buy Now |
DISTI #
595-TUSB2077APTR
|
Mouser Electronics | USB Interface IC 7-Port Hub W/Opt Ser EEPROM Ifc RoHS: Compliant | 1129 |
|
$2.7600 / $5.3700 | Buy Now |
DISTI #
V72:2272_07427184
|
Arrow Electronics | Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 2.0 3.3V T/R 48-Pin LQFP Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2305 Container: Cut Strips | Americas - 263 |
|
$2.6500 / $5.2960 | Buy Now |
DISTI #
69099990
|
Verical | Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 2.0 3.3V T/R 48-Pin LQFP Min Qty: 3 Package Multiple: 1 Date Code: 2305 | Americas - 263 |
|
$2.6500 / $5.2960 | Buy Now |
|
Ameya Holding Limited | IC 7-PORT USB HUB 48-LQFP | 4239 |
|
RFQ | |
|
ComSIT USA | 7-PORT HUB FOR THE UNIVERSAL SERIAL BUS USB Bus Controller, CMOS, PQFP48 RoHS: Compliant | Europe - 28 |
|
RFQ | |
|
Chip1Cloud | Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 2.0 3.3V T/R 48-Pin LQFP / IC 7-PORT USB HUB 48-LQFP | 7100 |
|
RFQ | |
DISTI #
3009578
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$5.3965 / $6.7162 | Buy Now |
DISTI #
3009578RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$4.6786 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TUSB2077APTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB2077APTR
Texas Instruments
7-Port Full-Speed 12Mbps USB 2.0 Hub 48-LQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Clock Frequency-Max | 48 MHz | |
Data Transfer Rate-Max | 12 MBps | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for TUSB2077APTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB2077APTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TUSB2077APTRG4 | 7-Port Full-Speed 12Mbps USB 2.0 Hub 48-LQFP 0 to 70 | Texas Instruments | TUSB2077APTR vs TUSB2077APTRG4 |