-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TUSB2036VFG4
|
Mouser Electronics | USB Interface IC 2/3-Port Hub w/Opt Ser EEPROM Ifc RoHS: Compliant | 0 |
|
$1.9900 / $3.9900 | Order Now |
|
Bristol Electronics | Min Qty: 2 | 113 |
|
$1.5681 / $3.3600 | Buy Now |
|
Quest Components | USB BUS CONTROLLER, CMOS, PQFP32 | 28 |
|
$2.7600 / $4.1400 | Buy Now |
|
Quest Components | USB BUS CONTROLLER, CMOS, PQFP32 | 90 |
|
$2.1000 / $4.5000 | Buy Now |
|
Quest Components | USB BUS CONTROLLER, CMOS, PQFP32 | 14 |
|
$3.1240 / $4.2600 | Buy Now |
|
Rochester Electronics | TUSB2036 2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface RoHS: Compliant Status: Active Min Qty: 1 | 15863 |
|
$1.8400 / $2.1700 | Buy Now |
|
ComSIT USA | 2/3-PORT HUB FOR UNIVERSAL SERIAL BUS WITH OPTIONAL SERIAL EEPROM INTERFACE USB Bus Controller, CMOS, PQFP32 RoHS: Compliant | Europe - 59 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 68 |
|
RFQ | |
|
Chip1Cloud | IC 2/3-PORT USB HUB 32-LQFP | 3570 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$2.0000 / $3.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TUSB2036VFG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB2036VFG4
Texas Instruments
2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | ||
Clock Frequency-Max | 48 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for TUSB2036VFG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB2036VFG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TUSB2036VFRG4 | 2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70 | Texas Instruments | TUSB2036VFG4 vs TUSB2036VFRG4 |
TUSB2036VFR | 2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70 | Texas Instruments | TUSB2036VFG4 vs TUSB2036VFR |