-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive USB2.0 high-speed 480-Mbps ULPI PHY transceiver 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TUSB1210BRHBTQ1CT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
580 In Stock |
|
$2.3360 / $4.6500 | Buy Now |
DISTI #
595-TUSB1210BRHBTQ1
|
Mouser Electronics | USB Interface IC USB 2.0 ULPI PHY 32-VQFN -40 to 85 RoHS: Compliant | 13633 |
|
$2.1200 / $4.6500 | Buy Now |
|
Rochester Electronics | TUSB1210-Q1 Automotive USB2.0 high-speed 480-Mbps ULPI PHY transceiver RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$2.1600 / $2.5400 | Buy Now |
|
Ameya Holding Limited | 13426 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TUSB1210BRHBTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB1210BRHBTQ1
Texas Instruments
Automotive USB2.0 high-speed 480-Mbps ULPI PHY transceiver 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TUSB1210BRHBTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB1210BRHBTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TUSB1210BRHBT | High-speed 480-Mbps USB 2.0 OTG transceiver 32-VQFN -40 to 85 | Texas Instruments | TUSB1210BRHBTQ1 vs TUSB1210BRHBT |
PTUSB1210BRHBR | High-Speed 480 Mbps USB 2.0 OTG Transceiver 32-VQFN | Texas Instruments | TUSB1210BRHBTQ1 vs PTUSB1210BRHBR |
PTUSB1210BRHB | High-Speed 480 Mbps USB 2.0 OTG Transceiver 32-VQFN | Texas Instruments | TUSB1210BRHBTQ1 vs PTUSB1210BRHB |
TUSB1210BRHBR | High-speed 480-Mbps USB 2.0 OTG transceiver 32-VQFN -40 to 85 | Texas Instruments | TUSB1210BRHBTQ1 vs TUSB1210BRHBR |
TUSB1210BQRHBRQ1 | LINE TRANSCEIVER | Texas Instruments | TUSB1210BRHBTQ1 vs TUSB1210BQRHBRQ1 |