-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive USB2.0 high-speed 480-Mbps ULPI PHY transceiver 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41022-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1670 In Stock |
|
$2.0351 / $4.0500 | Buy Now |
DISTI #
595-TUSB1210BRHBRQ1
|
Mouser Electronics | USB Interface IC USB 2.0 ULPI PHY 32-VQFN -40 to 85 RoHS: Compliant | 1472 |
|
$2.0000 / $2.9900 | Buy Now |
DISTI #
V72:2272_07427159
|
Arrow Electronics | USB Transceiver 1TR 480Mbps Automotive 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2225 Container: Cut Strips | Americas - 2741 |
|
$1.9430 / $2.1410 | Buy Now |
DISTI #
62361763
|
Verical | USB Transceiver 1TR 480Mbps Automotive 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2225 | Americas - 2741 |
|
$1.9430 / $2.1410 | Buy Now |
|
Bristol Electronics | 107 |
|
RFQ | ||
|
Quest Components | ETHERNET TRANSCEIVER, PQCC32 | 3 |
|
$3.0000 / $4.5000 | Buy Now |
|
Quest Components | ETHERNET TRANSCEIVER, PQCC32 | 239 |
|
$3.7222 / $6.0360 | Buy Now |
DISTI #
TUSB1210BRHBRQ1
|
TME | IC: interface, USB 2.0, transceiver, 2.7÷4.8VDC, VFQFPN32 Min Qty: 1 | 0 |
|
$2.7500 / $3.8400 | RFQ |
|
Ameya Holding Limited | IC TXRX USB 480MBPS 32VQFN | 71466 |
|
RFQ | |
|
Win Source Electronics | IC TXRX USB 480MBPS 32VQFN | 38900 |
|
$2.9110 / $4.3660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TUSB1210BRHBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB1210BRHBRQ1
Texas Instruments
Automotive USB2.0 high-speed 480-Mbps ULPI PHY transceiver 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TUSB1210BRHBRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB1210BRHBRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TUSB1210BRHBT | High-speed 480-Mbps USB 2.0 OTG transceiver 32-VQFN -40 to 85 | Texas Instruments | TUSB1210BRHBRQ1 vs TUSB1210BRHBT |
PTUSB1210BRHBR | High-Speed 480 Mbps USB 2.0 OTG Transceiver 32-VQFN | Texas Instruments | TUSB1210BRHBRQ1 vs PTUSB1210BRHBR |
PTUSB1210BRHB | High-Speed 480 Mbps USB 2.0 OTG Transceiver 32-VQFN | Texas Instruments | TUSB1210BRHBRQ1 vs PTUSB1210BRHB |
TUSB1210BRHBR | High-speed 480-Mbps USB 2.0 OTG transceiver 32-VQFN -40 to 85 | Texas Instruments | TUSB1210BRHBRQ1 vs TUSB1210BRHBR |
TUSB1210BQRHBRQ1 | LINE TRANSCEIVER | Texas Instruments | TUSB1210BRHBRQ1 vs TUSB1210BQRHBRQ1 |
TUSB1210BRHBTQ1 | Automotive USB2.0 high-speed 480-Mbps ULPI PHY transceiver 32-VQFN -40 to 85 | Texas Instruments | TUSB1210BRHBRQ1 vs TUSB1210BRHBTQ1 |