-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-speed 480-Mbps USB 2.0 OTG transceiver 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28384-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10211 In Stock |
|
$0.9244 / $2.1000 | Buy Now |
DISTI #
595-TUSB1210BRHBR
|
Mouser Electronics | USB Interface IC USB 2.0 ULPI Xcvr RoHS: Compliant | 4676 |
|
$0.9240 / $2.0000 | Buy Now |
DISTI #
V72:2272_07427158
|
Arrow Electronics | USB Transceiver 1TR 480Mbps 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2235 Container: Cut Strips | Americas - 548 |
|
$0.9028 / $1.3497 | Buy Now |
DISTI #
65213235
|
Verical | USB Transceiver 1TR 480Mbps 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2235 | Americas - 548 |
|
$0.9028 / $1.3497 | Buy Now |
|
Bristol Electronics | 63 |
|
RFQ | ||
DISTI #
TUSB1210BRHBR
|
TME | IC: interface, USB 2.0, transceiver, 2.7÷4.8VDC, reel,tape, VQFN32 Min Qty: 1 | 0 |
|
$0.9300 / $2.0700 | RFQ |
|
Ameya Holding Limited | USB2.0 Transceiver TUSB1210BRHB | 1605 |
|
RFQ | |
|
Chip Stock | 105 |
|
RFQ | ||
DISTI #
C1S746202055067
|
Chip1Stop | USB Transceiver 1TR 1.5Mbps/12Mbps/480Mbps 32-Pin VQFN EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2776 |
|
$0.7710 / $1.3300 | Buy Now |
|
CHIPMALL.COM LIMITED | IC TRANSCEIVER HALF 8/8 32VQFN | 761 |
|
$1.1087 / $1.7795 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TUSB1210BRHBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB1210BRHBR
Texas Instruments
High-speed 480-Mbps USB 2.0 OTG transceiver 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, VQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TUSB1210BRHBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB1210BRHBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TUSB1210BRHBT | High-speed 480-Mbps USB 2.0 OTG transceiver 32-VQFN -40 to 85 | Texas Instruments | TUSB1210BRHBR vs TUSB1210BRHBT |
PTUSB1210BRHBR | High-Speed 480 Mbps USB 2.0 OTG Transceiver 32-VQFN | Texas Instruments | TUSB1210BRHBR vs PTUSB1210BRHBR |
PTUSB1210BRHB | High-Speed 480 Mbps USB 2.0 OTG Transceiver 32-VQFN | Texas Instruments | TUSB1210BRHBR vs PTUSB1210BRHB |
TUSB1210BQRHBRQ1 | LINE TRANSCEIVER | Texas Instruments | TUSB1210BRHBR vs TUSB1210BQRHBRQ1 |
TUSB1210BRHBTQ1 | Automotive USB2.0 high-speed 480-Mbps ULPI PHY transceiver 32-VQFN -40 to 85 | Texas Instruments | TUSB1210BRHBR vs TUSB1210BRHBTQ1 |