-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Type-C® supporting USB 3.2 data rates alt-mode redriver/MUX with adaptive EQ 40-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TUSB1146IRNQTCT-ND
|
DigiKey | USB TYPE C REDRIVER /MUX Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
495 In Stock |
|
$7.1638 / $11.3100 | Buy Now |
DISTI #
595-TUSB1146IRNQT
|
Mouser Electronics | USB Interface IC 17 RoHS: Compliant | 163 |
|
$7.0800 / $11.3100 | Buy Now |
|
Ameya Holding Limited | 45738 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TUSB1146IRNQT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB1146IRNQT
Texas Instruments
USB Type-C® supporting USB 3.2 data rates alt-mode redriver/MUX with adaptive EQ 40-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, LCC40,.17X.25,16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-05-24 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | R-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 5 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
On-state Resistance Match-Nom | 2.5 Ω | |
On-state Resistance-Max (Ron) | 10 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.17X.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TUSB1146IRNQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB1146IRNQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TUSB1146IRNQR | USB Type-C® supporting USB 3.2 data rates alt-mode redriver/MUX with adaptive EQ 40-WQFN -40 to 85 | Texas Instruments | TUSB1146IRNQT vs TUSB1146IRNQR |
TUSB1146RNQT | USB Type-C® supporting USB 3.2 data rates alt-mode redriver/MUX with adaptive EQ 40-WQFN 0 to 70 | Texas Instruments | TUSB1146IRNQT vs TUSB1146RNQT |