-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 15W, 3900ohm, 1000V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P9250
|
Newark | 15W Ceramic Axl Wirewound 5%/Box Rohs Compliant: Yes |Ohmite TUM15J3K9E Min Qty: 5040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 | Buy Now |
DISTI #
64K6981
|
Newark | 15W Ceramic Axl Wirewound 5%/Box Rohs Compliant: Yes |Ohmite TUM15J3K9E Min Qty: 5040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7790 | Buy Now |
DISTI #
2485-TUM15J3K9E-ND
|
DigiKey | RES 3.9K OHM 5% 15W AXIAL Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TUM15J3K9E-ND
|
DigiKey | 15W CERAMIC AXL WIREWOUND 5% Min Qty: 5040 Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4702 | Buy Now |
DISTI #
588-TUM15J3K9E
|
Mouser Electronics | Metal Oxide Resistors 15watt 3.9K 5% Axial RoHS: Compliant | 0 |
|
$0.5780 | Order Now |
DISTI #
70587750
|
RS | 15W CERAMIC AXL WIREWOUND 5% | Ohmite TUM15J3K9E RoHS: Not Compliant Min Qty: 5040 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6700 | RFQ |
|
Onlinecomponents.com | Res Metal Oxide 3.9K Ohm 5% 15W ±350ppm/°C Ceramic AXL Bulk RoHS: Compliant | 0 |
|
$0.4345 / $0.9100 | Buy Now |
DISTI #
Ohmite Mfg. TUM15J3K9E
|
PEI Genesis | Fix Res MOF 15W 3900ohm | 0 |
|
Buy Now | |
|
Master Electronics | Res Metal Oxide 3.9K Ohm 5% 15W ±350ppm/°C Ceramic AXL Bulk RoHS: Compliant | 0 |
|
$0.4345 / $0.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TUM15J3K9E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TUM15J3K9E
Ohmite Mfg Co
Fixed Resistor, Metal Oxide Film, 15W, 3900ohm, 1000V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAME PROOF | |
Construction | Flameproof | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Height | 11.5 mm | |
Package Length | 49 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 12.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 70 °C | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1000 V |