Part Details for TUM10J2K7E by Ohmite Mfg Co
Overview of TUM10J2K7E by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TUM10J2K7E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P9812
|
Newark | 10W Ceramic Axl Metloxide 5% Rohs Compliant: Yes |Ohmite TUM10J2K7E Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$1.2800 | Buy Now |
DISTI #
64K6965
|
Newark | 10W Ceramic Axl Metloxide 5%/Box Rohs Compliant: Yes |Ohmite TUM10J2K7E Min Qty: 5100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6920 | Buy Now |
DISTI #
TUM10J2K7E-ND
|
DigiKey | RES 2.7K OHM 5% 10W AXIAL Min Qty: 5100 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5104 | Buy Now |
DISTI #
588-TUM10J2K7E
|
Mouser Electronics | Metal Oxide Resistors 10watt 2.7K 5% Axial RoHS: Compliant | 0 |
|
$0.5100 | Order Now |
DISTI #
70587743
|
RS | 10W CERAMIC AXL METLOXIDE 5% | Ohmite TUM10J2K7E RoHS: Not Compliant Min Qty: 5100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7300 | RFQ |
|
Onlinecomponents.com | Res Metal Oxide 2.7K Ohm 5% 10W ±350ppm/°C Ceramic AXL Bulk RoHS: Compliant |
71 Partner Stock |
|
$0.6320 / $0.8530 | Buy Now |
DISTI #
Ohmite Mfg. TUM10J2K7E
|
PEI Genesis | Fix Res MOF 10W 2700ohm 750V | 0 |
|
Buy Now | |
|
Master Electronics | Res Metal Oxide 2.7K Ohm 5% 10W ±350ppm/°C Ceramic AXL Bulk RoHS: Compliant |
71 Partner Stock |
|
$0.6320 / $0.8530 | Buy Now |
Part Details for TUM10J2K7E
TUM10J2K7E CAD Models
TUM10J2K7E Part Data Attributes
|
TUM10J2K7E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TUM10J2K7E
Ohmite Mfg Co
Fixed Resistor, Metal Oxide Film, 10W, 2700ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Flameproof | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Height | 9 mm | |
Package Length | 49 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 10 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 70 °C | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |