Part Details for TUL-RI-00208 by Ninigi
Overview of TUL-RI-00208 by Ninigi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8700208UA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM | |
5962-8700208ZA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM | |
5962-8700208TA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM |
Price & Stock for TUL-RI-00208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TUL-RI-00208
|
TME | Tip: bootlace ferrule, insulated, copper, 0.25mm2, 8mm, tinned Min Qty: 50 | 0 |
|
$0.0115 / $0.0317 | RFQ |