Part Details for TUF-18DH+ by Mini-Circuits
Overview of TUF-18DH+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for TUF-18DH+
TUF-18DH+ CAD Models
TUF-18DH+ Part Data Attributes
|
TUF-18DH+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TUF-18DH+
Mini-Circuits
Double Balanced Mixer, 100MHz Min, 1800MHz Max, 9dB Conversion Loss-Max, ROHS COMPLIANT, CASE B02, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Conversion Loss-Max | 9 dB | |
Input Power-Max (CW) | 23 dBm | |
JESD-609 Code | e2 | |
Operating Frequency-Max | 1800 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
VSWR-Max | 3.57 |