Part Details for TUF GAMING B760M-BTF WIFI by ASUSTeK Computer Inc
Results Overview of TUF GAMING B760M-BTF WIFI by ASUSTeK Computer Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TUF GAMING B760M-BTF WIFI Information
TUF GAMING B760M-BTF WIFI by ASUSTeK Computer Inc is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Wi-Fi-Smart-Power-Strip | Renesas Electronics Corporation | Wi-Fi Smart Power Strip Reference Design | |
F2950EVBI | Renesas Electronics Corporation | Evaluation Board for High Linearity Broadband SP2T WiFi 100MHz to 8GHz RF Switch | |
F2950NEGK | Renesas Electronics Corporation | High Linearity Broadband SP2T WiFi 100MHz to 8GHz RF Switch |
Price & Stock for TUF GAMING B760M-BTF WIFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | TUF GAMING B760M BTF WIFI RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |