Part Details for TUF 69 28 100 ME by Fischer Elektronik GmbH & Co KG
Overview of TUF 69 28 100 ME by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TUF 69 28 100 ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77794245
|
Verical | Universal Tube Case Min Qty: 5 Package Multiple: 1 | Americas - 18 |
|
$14.4200 / $15.8480 | Buy Now |
DISTI #
TUF-69-28-100-ME
|
TME | Enclosure: with panel, TUF, X: 69mm, Y: 100mm, Z: 28mm, aluminium Min Qty: 1 | 18 |
|
$11.4500 / $13.3900 | Buy Now |