Part Details for TUA6014XS by Infineon Technologies AG
Overview of TUA6014XS by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TUA6014XS
TUA6014XS CAD Models
TUA6014XS Part Data Attributes:
|
TUA6014XS
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TUA6014XS
Infineon Technologies AG
Video Tuner, 2-Band, PDSO28, 1 MM HEIGHT, PLASTIC, TSSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SSOP | |
Package Description | 1 MM HEIGHT, PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO ACCEPTS FREQUENCY RANGE FROM 40 MHZ TO 500 MHZ | |
Built-in IF Amplifier | NO | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 900 MHz | |
Input Frequency-Min (RF) | 350 MHz | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Noise Figure-Nom | 7 dB | |
Number of Bands | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for TUA6014XS
This table gives cross-reference parts and alternative options found for TUA6014XS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUA6014XS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2112ETI/GG8 | Complete, Direct-Conversion Tuner for DVB-S2 Applications, N/A, 28 Pins, -40 to 85C | Analog Devices Inc | TUA6014XS vs MAX2112ETI/GG8 |
MAX2120CTI+ | Complete, Direct-Conversion Tuner for DVB-S and Free-to-Air Applications, 28-LFCSP-5X5X0.75, 28 Pins, 0 to 70C | Analog Devices Inc | TUA6014XS vs MAX2120CTI+ |
TDA6402AM-T | IC 2-BAND, VIDEO TUNER, PDSO28, PLASTIC, SOT-341, SSOP-28, Tuner IC | NXP Semiconductors | TUA6014XS vs TDA6402AM-T |
TDA6503TS/C1 | IC 2-BAND, VIDEO TUNER, PDSO28, PLASTIC, SOT-341, SSOP-28, Tuner IC | NXP Semiconductors | TUA6014XS vs TDA6503TS/C1 |
TDA6405ATS | IC 2-BAND, VIDEO TUNER, PDSO28, 5.30 MM, PLASTIC, SOT-341-1, SSOP-28, Tuner IC | NXP Semiconductors | TUA6014XS vs TDA6405ATS |
TDA6405TS | IC 2-BAND, VIDEO TUNER, PDSO28, 5.30 MM, PLASTIC, SOT-341-1, SSOP-28, Tuner IC | NXP Semiconductors | TUA6014XS vs TDA6405TS |
TDA6402M/C2 | IC VIDEO TUNER, PDSO28, PLASTIC, SOT-341, SSOP-28, Tuner IC | NXP Semiconductors | TUA6014XS vs TDA6402M/C2 |
TDA6502 | IC 2-BAND, VIDEO TUNER, PDSO28, 5.30 MM, PLASTIC, MO-150, SOT-341-1, SSOP-28, Tuner IC | NXP Semiconductors | TUA6014XS vs TDA6502 |
KTS6027XS | Video Tuner, 2-Band, PDSO28, 1 MM HEIGHT, PLASTIC, TSSOP-28 | Infineon Technologies AG | TUA6014XS vs KTS6027XS |
TUA6010XS | Video Tuner, 2-Band, PDSO28, 1 MM HEIGHT, PLASTIC, TSSOP-28 | Infineon Technologies AG | TUA6014XS vs TUA6010XS |