Part Details for TUA4307 by Infineon Technologies AG
Overview of TUA4307 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TUA4307
TUA4307 CAD Models
TUA4307 Part Data Attributes
|
TUA4307
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TUA4307
Infineon Technologies AG
Audio Single Chip Receiver, AM/FM, PQFP80, MQFP-80
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | QFP | |
Package Description | MQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | AUDIO SINGLE CHIP RECEIVER | |
Demodulation Type | AM/FM | |
Harmonic Distortion | 0.7% | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom (AM) | 625 mV | |
Output Voltage-Nom (FM) | 715 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Signal to Noise Ratio-Nom (FM) | 80 dB | |
Supply Current-Max | 125 mA | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for TUA4307
This table gives cross-reference parts and alternative options found for TUA4307. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUA4307, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TUA4300P | Audio Single Chip Receiver, AM/FM, PQCC68 | Siemens | TUA4307 vs TUA4300P |
TUA4306 | Audio Single Chip Receiver, AM/FM, PQFP64, PLASTIC, MQFP-64 | Infineon Technologies AG | TUA4307 vs TUA4306 |
TUA4300 | Audio Single Chip Receiver, AM/FM, PQFP64 | Siemens | TUA4307 vs TUA4300 |
TUA4300P | Audio Single Chip Receiver, AM/FM, PQCC68, PLASTIC, LCC-68 | Infineon Technologies AG | TUA4307 vs TUA4300P |
TUA4306 | Audio Single Chip Receiver, AM/FM, PQFP64, MQFP-64 | Siemens | TUA4307 vs TUA4306 |