Part Details for TUA2009XS by Infineon Technologies AG
Overview of TUA2009XS by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TUA2009XS
TUA2009XS CAD Models
TUA2009XS Part Data Attributes
|
TUA2009XS
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TUA2009XS
Infineon Technologies AG
Video Tuner, 3-Band, PDSO24, PLASTIC, SSOP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | NO | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 900 MHz | |
Input Frequency-Min (RF) | 30 MHz | |
JESD-30 Code | R-PDSO-G24 | |
Length | 8.2 mm | |
Number of Bands | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for TUA2009XS
This table gives cross-reference parts and alternative options found for TUA2009XS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUA2009XS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TDA5737M-T | NXP Semiconductors | Check for Price | IC 3-BAND, VIDEO TUNER, PDSO24, 5.30 MM, PLASTIC, MO-150AG, SOT-340-1, SSOP-24, Tuner IC | TUA2009XS vs TDA5737M-T |
TDA5636BM-T | NXP Semiconductors | Check for Price | IC 3-BAND, VIDEO TUNER, PDSO24, 5.30 MM, PLASTIC, MO-150AG, SOT-340-1, SSOP-24, Tuner IC | TUA2009XS vs TDA5636BM-T |
TDA5736M-T | NXP Semiconductors | Check for Price | IC 3-BAND, VIDEO TUNER, PDSO24, 5.30 MM, PLASTIC, MO-150AG, SOT-340-1, SSOP-24, Tuner IC | TUA2009XS vs TDA5736M-T |
TUA2019-5X | Infineon Technologies AG | Check for Price | Video Tuner, 3-Band, PDSO24, PLASTIC, SMD-24 | TUA2009XS vs TUA2019-5X |
TDA5736M/C1 | NXP Semiconductors | Check for Price | IC 2-BAND, VIDEO TUNER, PDSO24, PLASTIC, SOT-340, SSOP-24, Tuner IC | TUA2009XS vs TDA5736M/C1 |
LA1844M | SANYO Electric Co Ltd | Check for Price | Audio Tuner, 2-Band, PDIP24, 0.300 INCH, DIP-24 | TUA2009XS vs LA1844M |
935173650518 | NXP Semiconductors | Check for Price | IC 2-BAND, VIDEO TUNER, PDSO24, PLASTIC, SOT-340, SSOP-24, Tuner IC | TUA2009XS vs 935173650518 |
CXA3025N | Sony Semiconductor | Check for Price | Video Tuner, 2-Band, PDSO24, 5.60 MM, 0.80 MM PITCH, EIAJ, PLASTIC, SSOP-24 | TUA2009XS vs CXA3025N |
LA1844M | onsemi | Check for Price | IC AUDIO TUNER, PDIP24, 0.300 INCH, DIP-24, Tuner IC | TUA2009XS vs LA1844M |
TDA5637BT | NXP Semiconductors | Check for Price | IC 3-BAND, VIDEO TUNER, PDSO24, Tuner IC | TUA2009XS vs TDA5637BT |