Part Details for TU425S56E by Advanced Energy Industries Inc
Results Overview of TU425S56E by Advanced Energy Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TU425S56E Information
TU425S56E by Advanced Energy Industries Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TU425S56E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
675-TU425S56E
|
Mouser Electronics | Switching Power Supplies 425W 56V 7.2A w/air 5V@2A standby 12VFan RoHS: Compliant | 0 |
|
$244.1700 | Order Now |
DISTI #
TU425S56E
|
Avnet Abacus | (Alt: TU425S56E) RoHS: Compliant Min Qty: 32 Package Multiple: 32 | Abacus - 0 |
|
Buy Now |