Part Details for TU14-5 by JST Manufacturing
Overview of TU14-5 by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TU14-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S404000519032
|
Chip1Stop | Unclassified RoHS: Compliant pbFree: Yes | 250 |
|
$2.3600 / $2.9000 | Buy Now |
Part Details for TU14-5
TU14-5 CAD Models
TU14-5 Part Data Attributes
|
TU14-5
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
TU14-5
JST Manufacturing
Wire Terminal, 10.52mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 10.52 mm2 | |
Wire Gauge | 6 AWG |