Part Details for TTWB3015LD by Coilcraft Inc
Overview of TTWB3015LD by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB3015LD | Coilcraft Inc | RF Transformer, 0.07MHz Min, 225MHz Max, 1:1.5, ROHS COMPLIANT |
Price & Stock for TTWB3015LD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Wideband RF transformer, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
$2.0400 / $4.7100 | Buy Now |
Part Details for TTWB3015LD
TTWB3015LD CAD Models
TTWB3015LD Part Data Attributes
|
TTWB3015LD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
TTWB3015LD
Coilcraft Inc
RF Transformer, 0.07MHz Min, 225MHz Max, 1:1.5, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | IMPEDANCE RATIO IS 1:1.5 | |
Application | POWER | |
Cut-off Frequency-Max | 225 MHz | |
Cut-off Frequency-Min | 0.07 MHz | |
DC Unbalance Current-Max | 250 mA | |
Height | 4.7 mm | |
Insertion Loss | 0.4 dB | |
Isolation Voltage | 400 V | |
JESD-609 Code | e1 | |
Length | 6.48 mm | |
Load Resistance | 0.145 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 225000 kHz | |
Operating Frequency-Min | 70 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Inductance | 51 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Transformer Type | RF TRANSFORMER | |
Width | 6.1 mm |