Part Details for TTWB-1.5-ALB by Coilcraft Inc
Overview of TTWB-1.5-ALB by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for TTWB-1.5-ALB
TTWB-1.5-ALB CAD Models
TTWB-1.5-ALB Part Data Attributes:
|
TTWB-1.5-ALB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
TTWB-1.5-ALB
Coilcraft Inc
RF Transformer, 0.03MHz Min, 300MHz Max, 1:1.5, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | IMPEDANCE RATIO IS 1:1.5 | |
Application | POWER | |
Cut-off Frequency-Max | 300 MHz | |
Cut-off Frequency-Min | 0.03 MHz | |
DC Unbalance Current-Max | 250 mA | |
Height | 4.7 mm | |
Insertion Loss | 0.35 dB | |
Isolation Voltage | 400 V | |
JESD-609 Code | e1 | |
Length | 6.48 mm | |
Load Resistance | 0.11 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 300000 kHz | |
Operating Frequency-Min | 30 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Primary Inductance | 110 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Transformer Type | RF TRANSFORMER | |
Width | 6.1 mm |