Part Details for TTS250/Z230/28-28V by Breve Tufvassons sp z o o
Overview of TTS250/Z230/28-28V by Breve Tufvassons sp z o o
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1414B-B | Analog Devices | LTM4601AHVEV DEMO BOARD - 28V, | |
DC1676A | Analog Devices | LTC4359HDCB Demoboard - 28V, 2 | |
DC823B-B | Analog Devices | LTM4600HV Demo Board - 28V, 10 |
Price & Stock for TTS250/Z230/28-28V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TTS250/Z230/28-28V
|
TME | Transformer: toroidal, 250VA, 230VAC, 28V, 28V, 4.46A, 4.46A, H: 56mm Min Qty: 1 | 11 |
|
$65.0000 / $75.0000 | Buy Now |