Part Details for TTS-1.8KC7-BG by Tewa Electronics Group
Overview of TTS-1.8KC7-BG by Tewa Electronics Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TTS-1.8KC7-BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1912-1004-ND
|
DigiKey | THERM NTC 1.8KOHM 3500K BEAD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
485 In Stock |
|
$0.9959 / $2.4000 | Buy Now |
DISTI #
TTS-1.8KC7-BG
|
TME | NTC thermistor, 1.8kΩ, THT, 3500K, -40÷125°C, ±0,2°C Min Qty: 1 | 383 |
|
$0.9643 / $1.6063 | Buy Now |