Part Details for TTR762APSB7D-2.0RJ-CTR by Banner Engineering Corp
Overview of TTR762APSB7D-2.0RJ-CTR by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2711-1-V-A | Renesas Electronics Corporation | High CTR 4-PIN SOP Photocoupler, , / | |
PS2711-1-V-F3-A | Renesas Electronics Corporation | High CTR 4-PIN SOP Photocoupler | |
PS2911-1-V-AX | Renesas Electronics Corporation | High CTR, 4-Pin Ultra Small Package Flat-lead Photocoupler, , / |
Price & Stock for TTR762APSB7D-2.0RJ-CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
778-762APSB7D20RJCTR
|
Mouser Electronics | Photoelectric Sensors TTR Series 7 Beam Sensor Array 30.0 in Between Frame, Beam Spacing: 93.1 mm, Standard Gain Range: 120 mm, Output: LO PNP, Input: 18-30 V dc, 2 m (6.5 ft) RJ11 Connector Endcaps D: Flat up/ round | 0 |
|
$267.0000 | Order Now |