Part Details for TTR1295RPSD7T-1.0Q5-CTR by Banner Engineering Corp
Overview of TTR1295RPSD7T-1.0Q5-CTR by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TTR1295RPSD7T-1.0Q5-CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ9645
|
Newark | Ttr Series 7 Beam Sensor Array 51.0 Inch Between Frame, Beam Spacing: 162 Mm Range: 120 Mm Diffuse, Output: Do Pnp Input: 18 - 30 V Dc, M12 Conn. T: T-Slot Mount Endcap 1M (3 Ft) |Banner Engineering TTR1295RPSD7T-1.0Q5-CTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$344.0000 | Buy Now |
DISTI #
2170-TTR1295RPSD7T-1.0Q5-CTR-ND
|
DigiKey | TTR SERIES 7 BEAM SENSOR ARRAY 5 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$344.0000 | Buy Now |
DISTI #
778-TTR1295RPS7T10Q5
|
Mouser Electronics | Photoelectric Sensors TTR Series 7 Beam Sensor Array 51.0 in Between Frame, Beam Spacing: 162 mm Range: 120 mm Diffuse, Output: DO PNP Input: 18-30 V dc, M12 Conn. T: T-Slot Mount Endcap 1 m (3 ft) RoHS: Compliant | 5 |
|
$344.0000 | Buy Now |
|
Neutron USA | 7 Beam PE Sensor Array, 51.0 in Between Frame, Beam Spacing: 162 mm, R: 120 mm, Out: DO PNP, In: 18-30Vdc, M12 Conn. T: T-Slot Mount Endcap 1 m (3 ft) | 5 |
|
$722.5900 | Buy Now |