Part Details for TTPC-3 by Stancor
Overview of TTPC-3 by Stancor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for TTPC-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Audio Transformer 1500Vrms 46Ohm Prim. DCR 6Term. PC Pin Thru-Hole RoHS: Compliant |
483 In Stock |
|
$3.1400 / $10.6300 | Buy Now |
DISTI #
51705101
|
Verical | Audio Transformer 1500Vrms 46Ohm Prim. DCR 6 Terminal PC Pin Thru-Hole Min Qty: 10 Package Multiple: 10 Date Code: 1042 | Americas - 480 |
|
$4.4760 / $13.6985 | Buy Now |
|
Master Electronics | Audio Transformer 1500Vrms 46Ohm Prim. DCR 6Term. PC Pin Thru-Hole RoHS: Compliant |
483 In Stock |
|
$3.1400 / $10.6300 | Buy Now |