Part Details for TTMS-9.5-4 by TE Connectivity
Overview of TTMS-9.5-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TTMS-9.5-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8893
|
Newark | Ttms-9.5-4 |Raychem Te Connectivity TTMS-9.5-4 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 285 |
|
$33.8300 | Buy Now |
DISTI #
2266-TTMS-9.5-4-ND
|
DigiKey | LABEL HEAT SHRNKABLE YLW Min Qty: 15 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
285 In Stock |
|
$6.3300 / $6.8200 | Buy Now |
DISTI #
A117553-100-ND
|
DigiKey | LABEL HEAT SHRNKABLE YLW Min Qty: 15 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.1029 | Buy Now |
DISTI #
A117553-01-ND
|
DigiKey | LABEL HEAT SHRNKABLE YLW 1=1M Min Qty: 1 Lead time: 12 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
650-TTMS-9.5-4
|
Mouser Electronics | Wire Labels & Markers HS-TBG 9.5MM 3:1 YW PRICE PER METER RoHS: Compliant | 100 |
|
$6.1900 / $8.3600 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Sleeve ST Cross Linked Polyolefin Yellow RoHS: Compliant |
349 In Stock |
|
$4.0100 / $5.1800 | Buy Now |
DISTI #
294869-000
|
TTI | Heat Shrink Tubing & Sleeves TTMS-9.5-4 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Spool |
Americas - 2700 In Stock |
|
$4.0000 / $4.4900 | Buy Now |
DISTI #
RYCTTMS-9.5-4.M
|
Interstate Connecting Components | 294869-000 ALIAS #:3-1197908-8 | 0 |
|
$4.9269 / $6.8860 | Buy Now |
DISTI #
000000000002281262
|
Sager | Wire Labels & Markers HS-TBG 9.5MM 3:1 YW PRICE PER METER Min Qty: 100 | 0 |
|
$4.3400 / $6.7100 | Buy Now |
|
Master Electronics | Heat Shrink Sleeve ST Cross Linked Polyolefin Yellow RoHS: Compliant |
349 In Stock |
|
$4.0100 / $5.1800 | Buy Now |
Part Details for TTMS-9.5-4
TTMS-9.5-4 CAD Models
TTMS-9.5-4 Part Data Attributes:
|
TTMS-9.5-4
TE Connectivity
Buy Now
|
Compare Parts:
TTMS-9.5-4
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |