Part Details for TTMS-12.7-4 by TE Connectivity
Overview of TTMS-12.7-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TTMS-12.7-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2635
|
Newark | Ttms-12.7-4 |Raychem Te Connectivity TTMS-12.7-4 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7000 | Buy Now |
DISTI #
TTMS-12.7-4-ND
|
DigiKey | LABEL HEAT SHRINKABLE YLW Min Qty: 100 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.2660 | Buy Now |
DISTI #
650-TTMS-12.7-4
|
Mouser Electronics | Wire Labels & Markers HS-TBG 12.7MM 3:1 YW PRICE PER METER RoHS: Compliant | 0 |
|
$7.6600 | Order Now |
|
Onlinecomponents.com | Heat Shrink Sleeve RoHS: Compliant |
332 In Stock |
|
$7.9800 / $13.9400 | Buy Now |
DISTI #
80929435
|
Verical | Heat Shrink Sleeve RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1941 | Americas - 327 |
|
$10.9460 / $18.1220 | Buy Now |
DISTI #
633973-000
|
TTI | Heat Shrink Tubing & Sleeves TTMS-12.7-4 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Spool | Americas - 0 |
|
$7.2900 / $7.5800 | Buy Now |
DISTI #
RYCTTMS-12.7-4.M
|
Interstate Connecting Components | 9-1197889-1,633973-000 | 0 |
|
$7.6612 / $8.6415 | Buy Now |
DISTI #
000000000002281211
|
Sager | Wire Labels & Markers HS-TBG 12.7MM 3:1 YW PRICE PER METER Min Qty: 100 | 0 |
|
$5.5200 / $8.5600 | Buy Now |
|
Master Electronics | Heat Shrink Sleeve RoHS: Compliant |
332 In Stock |
|
$7.9800 / $13.9400 | Buy Now |
Part Details for TTMS-12.7-4
TTMS-12.7-4 CAD Models
TTMS-12.7-4 Part Data Attributes
|
TTMS-12.7-4
TE Connectivity
Buy Now
|
Compare Parts:
TTMS-12.7-4
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |