Part Details for TTML 4000/230 by Block USA Inc.
Overview of TTML 4000/230 by Block USA Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TTML 4000/230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X6720
|
Newark | Transformer, Iso, 115Vac, 230Vac, 4Kva, Modular Transformer Type:Safety Isolating, Secondary Voltages:115V, 230V, Power Rating:4Kva, Safety Class:Class 2, Product Range:Ttml Series, Isolation Transformer Primary Voltages:1 X 230V Rohs Compliant: Yes |Block TTML 4000/230 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |