Part Details for TTM150C-203A-CF-LI6-H1140-L150 by TURCK Inc
Overview of TTM150C-203A-CF-LI6-H1140-L150 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SAF-TC1130-L150EB-GBB-G | Rochester Electronics LLC | TC1130 - 32-Bit RISC FLASH Microcontroller | |
AM7203A-50RC | Rochester Electronics LLC | FIFO, 2KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | |
HPH1-1400LD | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for TTM150C-203A-CF-LI6-H1140-L150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37Y3984
|
Newark | Tmp |Turck TTM150C-203A-CF-LI6-H1140-L150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$227.9700 | Buy Now |
Part Details for TTM150C-203A-CF-LI6-H1140-L150
TTM150C-203A-CF-LI6-H1140-L150 CAD Models
TTM150C-203A-CF-LI6-H1140-L150 Part Data Attributes
|
TTM150C-203A-CF-LI6-H1140-L150
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
TTM150C-203A-CF-LI6-H1140-L150
TURCK Inc
Analog Resistance Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-09-24 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED |