Part Details for TTLDM-40 by Engineered Components Co
Overview of TTLDM-40 by Engineered Components Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TTLDM-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 40 |
|
$7.0312 / $11.2500 | Buy Now |
|
Quest Components | Delay Line, Fixed Taps, 1-line, 5-tap, Hybrid, Dip, 14pin, Plastic | 490 |
|
Buy Now | |
|
Quest Components | Delay Line, Fixed Taps, 1-line, 5-tap, Hybrid, Dip, 14pin, Plastic | 14 |
|
$7.8750 / $10.5000 | Buy Now |
|
Quest Components | Delay Line, Fixed Taps, 1-line, 5-tap, Hybrid, Dip, 14pin, Plastic | 32 |
|
$10.1250 / $15.0000 | Buy Now |
Part Details for TTLDM-40
TTLDM-40 CAD Models
TTLDM-40 Part Data Attributes
|
TTLDM-40
Engineered Components Co
Buy Now
Datasheet
|
Compare Parts:
TTLDM-40
Engineered Components Co
Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDIP8, 0.250 INCH HEIGHT, PLASTIC, MODULE, DIP-14/8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ENGINEERED COMPONENTS CO | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14/8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TAP TO TAP DELAY TOL.[NS] VARIES; BURNED-IN TO LEVEL B OF MIL-STD-883; TYP. ICC = 60MA | |
Family | TTL | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 20.32 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 40 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 40 ns | |
Width | 7.62 mm |