Part Details for TTL-234X-3V3-AJ by FTDI Chip
Overview of TTL-234X-3V3-AJ by FTDI Chip
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for TTL-234X-3V3-AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC0760
|
Newark | Cable, Usb-Uart/3.5Mm Audio Jack, 1.8M, Conversion Type:Usb To Uart Converter, Baud Rate:3Mbaud, Converter Connector Type:3.5Mm Audio Jack, Chip Type:Ft234Xd, Cable Length - Metric:1.8M, Cable Length - Imperial:5.9Ft, Product Rohs Compliant: Yes |Ftdi TTL-234X-3V3-AJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$28.3400 / $28.4900 | Buy Now |
DISTI #
768-1321-ND
|
DigiKey | CABLE USB TO UART 3.3V AUDIO Min Qty: 1 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.2500 / $22.1000 | Buy Now |
DISTI #
895-TTL-234X-3V3-AJ
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB to UART cable Audio Jack 3.3V RoHS: Compliant | 96 |
|
$20.0000 / $21.3000 | Buy Now |
DISTI #
72044647
|
RS | USB to UART cable with audio jack connector,+3.3V based TX, RX signaling | FTDI TTL-234X-3V3-AJ RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$23.1200 | RFQ |
|
Neutron USA | USB Cables / IEEE 1394 Cables USB to UART cable Audio Jack 3.3V | 0 |
|
$109.9800 | Buy Now |
Part Details for TTL-234X-3V3-AJ
TTL-234X-3V3-AJ CAD Models
TTL-234X-3V3-AJ Part Data Attributes:
|
TTL-234X-3V3-AJ
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
TTL-234X-3V3-AJ
FTDI Chip
CABLE USB TO UART 3.3V AUDIO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | FTDI Chip | |
Approvals | CE; FCC; UL | |
Connector Side1 | USB 2.0 A | |
Connector Side2 | 3.5MM AUDIO JACK | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 5 mm | |
IEC Conformance | NO | |
Length | 1.8 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |