Part Details for TTL-232RG-VREG3V3-WE by FTDI Chip
Overview of TTL-232RG-VREG3V3-WE by FTDI Chip
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ5480J | Rochester Electronics LLC | Adder/Subtractor, TTL, CDIP14, | |
5480FM | Rochester Electronics LLC | 5480 - Multiplier, TTL, CDFP14 | |
9317CDC | Rochester Electronics LLC | 9317 - Decoder/Driver, TTL, CDIP16 |
Price & Stock for TTL-232RG-VREG3V3-WE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X1052
|
Newark | Smart Cable, Usb-3.3V Ttl, Ft232R, 1.8M, Conversion Type:Usb To 3.3V Ttl Converter, Baud Rate:3Mbaud, Converter Connector Type:Free/Stripped End, Chip Type:Ft232R, Cable Length - Metric:1.8M, Cable Length - Imperial:6Ft Rohs Compliant: Yes |Ftdi TTL-232RG-VREG3V3-WE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 250 |
|
$30.8200 / $37.6200 | Buy Now |
DISTI #
768-1071-ND
|
DigiKey | CABLE USB SERIAL 3.3V WIRE 250MA Min Qty: 1 Lead time: 14 Weeks Container: Box |
1094 In Stock |
|
$25.5376 / $29.2400 | Buy Now |
DISTI #
895-TTL232RGVREG3V3W
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB Embedded Serial Wire End 3V3 250mA RoHS: Compliant | 878 |
|
$20.8300 / $27.3400 | Buy Now |
DISTI #
70069406
|
RS | USB 2.0 Type A Male-Pigtail Cable, 1.8m(5.9ft), Black, PVC, TTL-232RG Series | FTDI TTL-232RG-VREG3V3-WE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 80 |
|
$18.5300 | Buy Now |
|
Quest Components | USB CONNECTOR | 1 |
|
$18.0668 | Buy Now |
DISTI #
TTL-232RG-VRG33
|
TME | Module: cable integrated, UART,USB, lead, 3.3VDC, USB-TTL, 3.3V Min Qty: 1 | 132 |
|
$25.5000 / $30.0000 | Buy Now |
|
Neutron USA | USB Cables / IEEE 1394 Cables USB Embedded Serial Wire End 3V3 250mA | 0 |
|
$128.4200 | Buy Now |
Part Details for TTL-232RG-VREG3V3-WE
TTL-232RG-VREG3V3-WE CAD Models
TTL-232RG-VREG3V3-WE Part Data Attributes
|
TTL-232RG-VREG3V3-WE
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
TTL-232RG-VREG3V3-WE
FTDI Chip
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | FTDI Chip | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |