Part Details for TTL-232RG-VIP-WE by FTDI Chip
Overview of TTL-232RG-VIP-WE by FTDI Chip
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for TTL-232RG-VIP-WE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X1050
|
Newark | Cable, Ttl/Usb Conv, Wire-End, 1.8M, Conversion Type:Usb To Uart Converter, Baud Rate:3Mbaud, Converter Connector Type:Free/Stripped End, Chip Type:Ft232R, Cable Length - Metric:1.8M, Cable Length - Imperial:6Ft, Product Rohs Compliant: Yes |Ftdi TTL-232RG-VIP-WE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$27.9800 / $30.6200 | Buy Now |
DISTI #
768-1069-ND
|
DigiKey | CABLE USB SERIAL USER CFG IO LVL Min Qty: 1 Lead time: 14 Weeks Container: Box |
1093 In Stock |
|
$21.1250 / $23.8500 | Buy Now |
DISTI #
895-TTL-232RG-VIP-WE
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB Embedded Serial Specifd Logic Levels RoHS: Compliant | 136 |
|
$17.9000 / $22.7500 | Buy Now |
DISTI #
70069404
|
RS | CABLE, ASSEMBLY, USB-UART W/LEDS, 6 COND., 24AWG, STRIPPED WIRE END | FTDI TTL-232RG-VIP-WE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$21.4700 / $23.8500 | RFQ |
DISTI #
TTL-232RG-VIPWE
|
TME | Module: cable integrated, USB, lead, 1.8÷5.25V, USB A Min Qty: 1 | 30 |
|
$20.3000 / $22.8000 | Buy Now |
|
Neutron USA | USB Cables / IEEE 1394 Cables USB Embedded Serial Specifd Logic Levels | 7 |
|
$51.2800 | Buy Now |
Part Details for TTL-232RG-VIP-WE
TTL-232RG-VIP-WE CAD Models
TTL-232RG-VIP-WE Part Data Attributes:
|
TTL-232RG-VIP-WE
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
TTL-232RG-VIP-WE
FTDI Chip
MODULE USB - UART, CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | FTDI Chip | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | USB 2.0 | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |