Part Details for TTL-232R-RPI by FTDI Chip
Overview of TTL-232R-RPI by FTDI Chip
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Medical Imaging
Price & Stock for TTL-232R-RPI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W2088
|
Newark | Debug Cable, Raspberry Pi Module, Conversion Type:Usb To 3.3V Ttl Converter, Baud Rate:3Mbaud, Converter Connector Type:Free/Stripped End, Chip Type:Ft232R, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:- Rohs Compliant: Yes |Ftdi TTL-232R-RPI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$38.0000 / $40.0000 | Buy Now |
DISTI #
768-1204-ND
|
DigiKey | CABLE USB-SERIAL RASPBERRYPI Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6334 In Stock |
|
$21.1250 / $23.4000 | Buy Now |
DISTI #
895-TTL-232R-RPI
|
Mouser Electronics | USB Cables / IEEE 1394 Cables Raspberry Pi USB to TTL Serial UART Cbl RoHS: Compliant | 191 |
|
$18.9600 / $22.3000 | Buy Now |
DISTI #
70403954
|
RS | Single Ended, USB Type A Plug to Pigtail, 1 m, USBmadeEZ-UART Series | FTDI TTL-232R-RPI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 17 |
|
$21.0600 / $23.4000 | Buy Now |
DISTI #
TTL-232R-RPI
|
TME | Module: cable integrated, UART,USB, lead, 3.3V, pin strips,USB A Min Qty: 1 | 112 |
|
$19.7000 / $23.9000 | Buy Now |
|
Neutron USA | Specialized Cables Raspberry Pi USB to TTL Serial UART Cbl | 0 |
|
$130.3200 | Buy Now |
Part Details for TTL-232R-RPI
TTL-232R-RPI CAD Models
TTL-232R-RPI Part Data Attributes:
|
TTL-232R-RPI
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
TTL-232R-RPI
FTDI Chip
CABLE USB-SERIAL RASPBERRYPI
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | FTDI Chip | |
Application | RASPBERRY PI | |
Approvals | CE; FCC | |
Connector Side1 | USB | |
Connector Side2 | UART | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.015 A | |
Rated Voltage | 5.25 V | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |