Part Details for TTL-232R-3V3 by FTDI Chip
Overview of TTL-232R-3V3 by FTDI Chip
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Price & Stock for TTL-232R-3V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M8872
|
Newark | Usb To Serial Converter Cable, 3.3V, 6Way, Conversion Type:Usb To 3.3V Ttl Converter, Baud Rate:3Mbaud, Converter Connector Type:Sip 6 Pin, Chip Type:Ft232R, Cable Length - Metric:1.8M, Cable Length - Imperial:6Ft, Product Range:- Rohs Compliant: Yes |Ftdi TTL-232R-3V3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 133 |
|
$28.7700 / $32.0100 | Buy Now |
DISTI #
768-1015-ND
|
DigiKey | CABLE USB EMBD UART 3.3V .1"HDR Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$21.6250 / $23.4000 | Buy Now |
DISTI #
895-TTL-232R-3V3
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB Embedded Serial Conv 3V3 0.1" Hdr RoHS: Compliant | 862 |
|
$20.3400 / $23.8000 | Buy Now |
DISTI #
70069395
|
RS | Cable Assembly, USB Type A Plug, 6 Pin Single Inline, USBmadeEZ-UART Series | FTDI TTL-232R-3V3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 158 |
|
$20.8300 / $23.4000 | Buy Now |
|
Quest Components | CABLE,USB TO SERIAL TTL CONVERTER | 1 |
|
$17.5000 | Buy Now |
DISTI #
TTL-232R-3V3
|
TME | Module: cable integrated, UART,USB, lead, 3.3V, pin strips,USB A Min Qty: 1 | 372 |
|
$20.3000 / $23.6000 | Buy Now |
|
Neutron USA | USB to UART cable with +3.3V TTL level UART signals, USB to TTL Serial 3.3V Cable, USB-A to Rectang Conn, Female Sockets, 6 pos, 0.1 | 0 |
|
$115.2600 | Buy Now |
Part Details for TTL-232R-3V3
TTL-232R-3V3 CAD Models
TTL-232R-3V3 Part Data Attributes:
|
TTL-232R-3V3
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
TTL-232R-3V3
FTDI Chip
Cable Assembly, 24AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | FTDI Chip | |
Approvals | UL | |
Connector Side1 | USB | |
Connector Side2 | UART | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |