Part Details for TTL-232R-3V3-PCB by FTDI Chip
Overview of TTL-232R-3V3-PCB by FTDI Chip
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TTL-232R-3V3-PCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1441
|
Newark | Serial Converter Module Ft232Rq, Usb To Uart, 3.3V, Accessory Type:Pcb Module, For Use With:Ttl To Usb Serial Converter, Product Range:-, Convert From:Usb, Convert To:Serial (Ttl Level), Supported Devices:Ft232Rq Rohs Compliant: Yes |Ftdi TTL-232R-3V3-PCB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 114 |
|
$15.5600 / $18.6600 | Buy Now |
DISTI #
768-1018-ND
|
DigiKey | MOD USB SERIAL 3.3V EMBEDDED PCB Min Qty: 1 Lead time: 14 Weeks Container: Box |
999 In Stock |
|
$14.7375 / $16.6600 | Buy Now |
DISTI #
895-TTL-232R-3V3-PCB
|
Mouser Electronics | Interface Modules USB Embeded Serial Conv 3V3 PCB Assy RoHS: Compliant | 0 |
|
$13.8600 / $16.3000 | Order Now |
DISTI #
70069398
|
RS | Ic Development Module Usb-Serial Ttl 3.3V Usb-A Plug Pcb | FTDI TTL-232R-3V3-PCB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 279 |
|
$14.5700 / $17.1500 | Buy Now |
DISTI #
TTL-232R-3V3-PC
|
TME | Module: USB, USB, lead, 3.3V, USB A Min Qty: 1 | 248 |
|
$14.5000 / $16.3000 | Buy Now |
|
Neutron USA | Interface Modules USB Embeded Serial Conv 3V3 PCB Assy | 0 |
|
$101.6600 | Buy Now |