There are no models available for this part yet.
Overview of TTH150/230/11.5V by Breve Tufvassons sp z o o
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TTH150/230/11.5V by Breve Tufvassons sp z o o
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TTH150/230/11.5V
|
TME | Transformer: toroidal, for halogen lamps, 150VA, 230VAC, 11.5V Min Qty: 1 | 0 |
|
$39.1400 / $45.1600 | RFQ |