-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2703
|
Newark | Transistor, Npn, 230V, 1A, To-126N, Transistor Polarity:Npn, Collector Emitter Voltage Max Npn:230V, Collector Emitter Voltage Max Pnp:230V, Continuous Collector Current Npn:1A, Continuous Collector Current Pnp:1A, No. Of Pins:3Pins Rohs Compliant: Yes |Toshiba TTC011B, Q(S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1489 |
|
$0.2260 / $0.2670 | Buy Now |
DISTI #
TTC011BQ(S-ND
|
DigiKey | TRANSISTOR NPN BIPO TO126N Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TTC011B,Q(S
|
Avnet Asia | Transistor GP BJT NPN 230V 1A 3-Pin TO-126N (Alt: TTC011B,Q(S) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751201167987
|
Chip1Stop | Bipolar Transistor (BJT) RoHS: Compliant | 2850 |
|
$0.5180 / $0.6970 | Buy Now |
DISTI #
C1S751201315964
|
Chip1Stop | Bipolar Transistor (BJT) RoHS: Compliant Container: Bulk | 150 |
|
$0.2280 / $0.5100 | Buy Now |
DISTI #
TTC011B,Q(S
|
EBV Elektronik | (Alt: TTC011B,Q(S) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy